Knowles 1206B 250V 0.001uF ceramic capacitor features a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. It has a width of 1.52mm and a length of 3.18mm. The capacitor is a multilayer ceramic type with a rated voltage of 250 volts.
Knowles 1206B102K251CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | 1206B (250V) |
| Height | 1.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.