The 1206 1nF 10% X7R ceramic capacitor is a multilayer ceramic capacitor with a capacitance of 1nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 case and is terminated with SMD/SMT. It is available in a tape and reel packaging with a quantity of 500 units.
Sign in to ask questions about the Knowles 1206B102K500CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 1206B102K500CT technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1206B102K500CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.