Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 1206 125°C Bulk
Knowles 1206B102K500N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.