This 1206-sized ceramic capacitor has a capacitance of 15nF and a DC rated voltage of 50V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 1.52mm in width, 3.18mm in length, and 1.63mm in height. It is a multilayer ceramic capacitor with a CERAMIC CAPACITOR type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |