The 1206B 200V 0.22uF Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 0.00022uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 1.52mm wide and 3.18mm long, with a height of 1.63mm. It is part of the 1206 series and is rated for a DC voltage of 200V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 1206B (200V) |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |