The 1206B 2KV multilayer ceramic capacitor is a 0.22uF component with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a width of 1.52mm and a length of 3.18mm, with a height of 1.63mm. This ceramic capacitor is designed for high-voltage applications, with a DC rated voltage of 2000V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | 1206B (2KV) |
| Height | 1.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |