The Knowles 1206B 1KV ceramic capacitor features a capacitance of 0.27uF and a DC rated voltage of 1000V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.52mm in width, 3.18mm in length, and 1.63mm in height. It is part of the 1206 series and is designed for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1206B271K102CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | 1206B (1KV) |
| Height | 1.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206B271K102CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.