This is a 1206-form-factor ceramic capacitor with a capacitance of 33nF, a DC rated voltage of 50V, and an operating temperature range of -55 to 125 degrees Celsius. It has a width of 1.52mm, a length of 3.18mm, and a height of 1.63mm. The capacitor is a multilayer ceramic type with a 2-terminal configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |