The 1206B332K500CT is a 33nF ceramic capacitor from Knowles, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 50V and is part of the 1206B series for 25-50V applications. The capacitor measures 1.52mm in width, 3.18mm in length, and 1.63mm in height, with a package type of 1206. It is a multilayer ceramic (MLCC) capacitor suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 1206B (25-50V) |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |