This 0.033uF ceramic capacitor is a 50V rated component with a 1206B series designation, suitable for use in applications with operating temperatures ranging from -55 to 125 degrees Celsius. It has a 1.52mm width and 3.18mm length, and is packaged in a 1206 form factor. The capacitor is a multilayer ceramic type, with a height of 1.63mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 1206B (25-50V) |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |