
The Knowles 1206B472K500NTM is a surface mount ceramic chip capacitor with a capacitance of 0.0047uF and a voltage rating of 50VDC. It features a tolerance of 10% and a dielectric of X7R. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed in a flat ceramic chip case style and is suitable for standard applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1206B472K500NTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.18 |
| Product Depth (mm) | 1.52 |
| Product Height (mm) | 1.63(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.18 X 1.52 X 1.63 |
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 65238, 55153, U1579 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206B472K500NTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.