This 1206 ceramic chip capacitor has a capacitance of 0.047uF with a tolerance of 20% and a dielectric of X7R. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for a maximum DC voltage of 250VDC and has a maximum height of 1.63mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.63(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |