The 1206B 100V 0.00068uF Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 0.00068uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is part of the 1206 series and has a package type of 1206. It measures 1.52mm in width, 3.18mm in length, and 1.63mm in height.
Knowles 1206B681K101CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 1206B (100V) |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206B681K101CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.