The 1206B 200V 0.68uF ceramic capacitor from Knowles features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.52mm and a length of 3.18mm, with a height of 1.63mm. This capacitor is part of the 1206 series and is rated for 200V DC.
Knowles 1206B681K201CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 1206B (200V) |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206B681K201CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.