The Knowles 1206B 200V 0.82uF CERAMIC CAPACITOR is a multilayer ceramic capacitor with a 1206 package type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a rated voltage of 200V and a capacitance of 0.82uF. It is available in a 1206 package type with dimensions of 1.52mm width, 3.18mm length, and 1.63mm height.
Knowles 1206B821K201CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 1206B (200V) |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206B821K201CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.