The 1206B 25V 0.82uF ceramic capacitor is a multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.52mm and a length of 3.18mm, with a height of 1.63mm. This capacitor is part of the 1206B series, which is designed for applications with a DC rated voltage of 25 to 50 volts.
Knowles 1206B821M250CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 1206B (25-50V) |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206B821M250CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.