This is a ceramic capacitor with a capacitance of 0.00027uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 1206 package type. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a width of 1.6mm and a length of 3.2mm, with a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(HIGH Q) |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |