This 1206 ceramic capacitor from Knowles features a capacitance of 27nF and a DC rated voltage of 50V. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.6mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(HIGH Q) |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |