This 1206 series ceramic capacitor from Knowles features a capacitance of 0.00062uF and a DC rated voltage of 100V. It has a high Q series and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.6mm in width and 3.2mm in length, and is available in a 1206 package type.
Knowles 1206J1000621JQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00062 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SIZE(HIGH Q) |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206J1000621JQT to view detailed technical specifications.
No datasheet is available for this part.