This Knowles 1206 High-Q ceramic capacitor has a capacitance of 0.91uF and a DC rated voltage of 150V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.6mm in height. It is a multilayer ceramic (MLCC) capacitor with a 1206 package type.
Knowles 1206J1500911KQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 150 |
| Series | SIZE(HIGH Q) |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206J1500911KQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.