The 1206J2500331KQT is a ceramic capacitor from Knowles with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.33 microfarads and a DC rated voltage of 250 volts. The capacitor is part of the 1206 series and is a multilayer ceramic type with a high Q factor.
Sign in to ask questions about the Knowles 1206J2500331KQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 1206J2500331KQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | SIZE(HIGH Q) |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206J2500331KQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.