The Knowles 1206J2506P20BQT is a 6.2pF ceramic chip capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 250VDC and a tolerance of 0.1pF. The capacitor is constructed with a flat construction and has a pad termination style. It is a surface mount device with a package type of 1206 and a height of 1.6mm maximum.
Knowles 1206J2506P20BQT technical specifications.
| Capacitance | 6.2pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206J2506P20BQT to view detailed technical specifications.
No datasheet is available for this part.