The Knowles 1206J2507P50CQT is a high-Q ceramic capacitor with a capacitance of 0.75nF and a DC rated voltage of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.6mm in width and 3.2mm in length, and is packaged in a 1206 form factor.
Knowles 1206J2507P50CQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.0000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | SIZE(HIGH Q) |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.