The 1206J5000271GAT is a 2-terminal ceramic capacitor from Knowles with a capacitance of 27nF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 125 degrees Celsius and is part of the AEC-Q200 series. The component is packaged in a 1206 form factor, measuring 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1206J5000271GAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | AEC-Q200 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206J5000271GAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.