The Knowles 1206N103J250NT is a ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1206 package type, with dimensions of 1.52mm in width, 3.18mm in length, and 1.63mm in height.
Knowles 1206N103J250NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206N103J250NT to view detailed technical specifications.
No datasheet is available for this part.