Cap Ceramic 0.001uF 1000V X8R 10% Pad SMD 1206 150°C T/R
Knowles 1206S102K102NGT technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X8R |
| DC Rated Voltage | 1000VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.63(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206S102K102NGT to view detailed technical specifications.
No datasheet is available for this part.