The 1206Y0500271JAT is a ceramic capacitor with a capacitance of 0.00027uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is part of the 1206 series from Knowles and is compliant with AEC-Q200. It has a package type of 1206 and dimensions of 1.6mm in width, 3.2mm in length, and 1.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1206Y0500271JAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AEC-Q200 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206Y0500271JAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.