This is a ceramic capacitor with a capacitance of 0.82uF, a DC rated voltage of 63V, and a series rating of AEC-Q200. It has a 1206 package type and measures 1.6mm in width and 3.2mm in length. The operating temperature range is -55 to 125 degrees Celsius.
Knowles 1206Y0630821GAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | AEC-Q200 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206Y0630821GAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.