The 1206Y1000221FQT is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1206 package type and has a height of 1.6mm and a width of 1.6mm. It is a multilayer ceramic capacitor with high Q characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1206Y1000221FQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SIZE(HIGH Q) |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206Y1000221FQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.