The 1206Y1000681KAT is a ceramic capacitor from Knowles with a capacitance of 0.00068uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is part of the AEC-Q200 series and has a package type of 1206. Its dimensions are 1.6mm in width, 3.2mm in length, and 1.6mm in height.
Knowles 1206Y1000681KAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | AEC-Q200 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206Y1000681KAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.