The Knowles 1206Y1K00221FAT is a ceramic capacitor with a capacitance of 0.22uF, a DC rated voltage of 1000V, and an operating temperature range of -55 to 125C. It is a multilayer ceramic capacitor with a package type of 1206 and a series of AEC-Q200. The capacitor has a width of 1.6mm, a length of 3.2mm, and a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | AEC-Q200 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |