The 1206Y1K00221KAT is a 0.22uF ceramic capacitor with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 1000V and is part of the AEC-Q200 series. The capacitor has a width of 1.6mm, a length of 3.2mm, and a height of 1.6mm. It is a multilayer ceramic capacitor with a 1206 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | AEC-Q200 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |