The 1206Y1K00221KER is a ceramic capacitor from Knowles with a capacitance of 0.00022uF and a DC rated voltage of 1000V. It operates within a temperature range of -55 to 125C and is compliant with AEC-Q200. The capacitor has a package type of 1206 and dimensions of 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | AEC-Q200 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |