The 1206 250V 0.082uF High Q Ceramic Capacitor from Knowles features a capacitance of 0.000082 Farads and a DC rated voltage of 250 volts. It is a multilayer ceramic capacitor with a 1206 package type and measures 1.6mm in width and 3.2mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Knowles 1206Y2500820JQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 1206Y2500820JQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | SIZE(HIGH Q) |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206Y2500820JQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.