The 1206Y2503P90CQT is a 250V ceramic capacitor with a capacitance of 3.9nF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1206 package type, with dimensions of 1.6mm width, 3.2mm length, and 1.6mm height. It is designed for use in high-frequency applications.
Knowles 1206Y2503P90CQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.0000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | SIZE(HIGH Q) |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.