The 1206Y5000201KQT ceramic capacitor from Knowles is a 0.2uF multilayer ceramic capacitor with a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1206 package type with dimensions of 1.6mm in width and 3.2mm in length, and 1.6mm in height. It is a high Q series ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1206Y5000201KQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.0002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SIZE(HIGH Q) |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206Y5000201KQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.