The 1210B104K160CT is a 0.1uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and is part of the 1210B series, which covers voltages from 16 to 50V. The capacitor measures 2.54mm in width, 3.18mm in length, and 1.65mm in height, and is packaged in a 1210 form factor.
Knowles 1210B104K160CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.18 |
| Manufacturer Series | 1210 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 1210B (16-50V) |
| Height | 1.65 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.