This 1210B series ceramic capacitor from Knowles features a capacitance of 0.22uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.54mm in width, 3.18mm in length, and 1.65mm in height, and is available in the 1210 package type.
Knowles 1210B224K500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.18 |
| Manufacturer Series | 1210 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 1210B (16-50V) |
| Height | 1.65 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.