The 1210B 100V 0.0082uF ceramic capacitor is a multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 2.54mm, a length of 3.18mm, and a height of 1.65mm. This capacitor is part of the 1210 series and is rated for 100 volts DC.
Knowles 1210B822J101CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.18 |
| Manufacturer Series | 1210 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 1210B (100V) |
| Height | 1.65 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.