This 1210 surface mount ceramic chip capacitor has a capacitance of 15pF and can operate at a maximum voltage of 100VDC. It features a C0G dielectric and a tolerance of 10%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat construction and has a pad termination style.
Knowles 1210J1000150KAT technical specifications.
| Capacitance | 15pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.