The Knowles 1210J1000221JAT is a 100V ceramic capacitor with a capacitance of 0.22uF. It is designed for use in automotive applications and meets the AEC-Q200 standard. The capacitor has a compact 2.5x3.2mm footprint and operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | 1210 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | AEC-Q200 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |