The Knowles 1210J1000221KAR is a 2.2nF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is part of the AEC-Q200 series. The capacitor measures 2.5mm in width, 3.2mm in length, and 2mm in height, and is packaged in a 1210 form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1210J1000221KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | 1210 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | AEC-Q200 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1210J1000221KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.