The Knowles 1210J1K00221FAT is a ceramic capacitor with a capacitance of 0.00022uF, a DC rated voltage of 1000V, and a series designation of 1210. It is part of the AEC-Q200 series and has a width of 2.5mm, a length of 3.2mm, and a height of 2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | 1210 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | AEC-Q200 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |