The 1210J5000821GAT ceramic capacitor from Knowles features a capacitance of 0.00082uF and a DC rated voltage of 500V. It is designed to operate within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 2.5mm in width, 3.2mm in length, and 2mm in height, and is packaged in the 1210 series. It meets the AEC-Q200 series standards.
Knowles 1210J5000821GAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | 1210 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | AEC-Q200 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1210J5000821GAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.