This 1210 ceramic chip capacitor from Knowles features a capacitance of 270pF, a DC rated voltage of 1000VDC, and a tolerance of 2%. It has a dielectric of C0G and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Knowles 1210N271G102YHT-HS technical specifications.
| Capacitance | 270pF |
| Voltage | 1000VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.65(Max)mm |
No datasheet is available for this part.