The Knowles 1210Y0250223JFT is a 2.2uF ceramic capacitor with a rated voltage of 25V. It features a X7R dielectric and is available in a 1210 package. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 2.5mm in width, 3.2mm in length, and 2mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | X7R |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SIZE(H RELIABILITY) |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |