The Knowles 1210Y1000472KXT is a 4.7nF ceramic capacitor with an X7R dielectric, rated for 100V and 10% tolerance. It is available in a 1210 SMD package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 2000.
Knowles 1210Y1000472KXT technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | MA29 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1210Y1000472KXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
