The 1210Y1K00271FAT is a 2.7uF ceramic capacitor from Knowles with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 1000V and is part of the AEC-Q200 series. The capacitor is a multilayer ceramic type with a 1210 package and measures 2.5mm in width, 3.2mm in length, and 2mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 1210Y1K00271FAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | 1210 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | AEC-Q200 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1210Y1K00271FAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.