The Knowles 1210Y1K00681JAT is a 0.00068uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 1000V and is part of the AEC-Q200 series. The capacitor measures 2.5mm in width, 3.2mm in length, and 2mm in height, and is packaged in a 1210 form factor.
Knowles 1210Y1K00681JAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | 1210 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | AEC-Q200 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1210Y1K00681JAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.