This is a 0.00082uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 1000V and is part of the 1210 series. The capacitor is a multilayer ceramic type with a height of 2mm and a width of 2.5mm. It is compliant with AEC-Q200 standards.
Knowles 1210Y1K00821MER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | 1210 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | AEC-Q200 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1210Y1K00821MER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.